
Single-channel instrumentation amplifier featuring rail-to-rail output and a 200kHz -3dB bandwidth. Offers a high Common Mode Rejection Ratio (CMRR) of 86dB and a low input offset voltage of 25µV. Operates with dual supply voltages from ±2V to ±12V, or single supply from 3V to 24V. Housed in an 8-pin MSOP package with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8223ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 200kHz |
| Bandwidth | 200kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Height | 0.85mm |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 2GR |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 650uA |
| Voltage Gain | 60dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8223ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
