Single-supply instrumentation amplifier featuring a 125kHz bandwidth and 200kHz -3dB bandwidth. Offers 86dB common-mode rejection ratio (CMRR) and 80dB power supply rejection ratio (PSRR). Input offset voltage is 25µV with 12nA input bias current and 2GΩ input resistance. Operates from a 2V to 12V dual supply or 3V to 24V single supply, consuming 500µA operating supply current. Packaged in an MSOP with dimensions of 3.2mm x 3.2mm x 0.95mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8223ARMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 200kHz |
| Bandwidth | 125kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 125kHz |
| Height | 0.95mm |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 2GR |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 28nA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 500uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 500uA |
| Voltage Gain | 60dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8223ARMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
