
Single-channel instrumentation amplifier with a 200kHz -3dB bandwidth and 125kHz bandwidth. Features 25µV input offset voltage, 12nA input bias current, and 2GΩ input resistance. Offers 86dB common mode rejection ratio and 80dB power supply rejection ratio. Operates from a 3V to 24V supply voltage range, with a maximum power dissipation of 650mW. Packaged in a 1000-piece tape and reel in SOIC.
Analog Devices AD8223ARZ-R7 technical specifications.
| -3db Bandwidth | 200kHz |
| Bandwidth | 125kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 2GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 500uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 500uA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8223ARZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
