
Single-supply instrumentation amplifier with 200kHz -3dB bandwidth and 125kHz bandwidth. Features 86dB common mode rejection ratio and 25µV input offset voltage. Operates from 2V to 12V dual supply or 3V to 24V single supply, with 500µA operating supply current. Offers 60dB voltage gain and 0.2V/µs slew rate. Packaged in SOIC with tin, matte contact plating.
Analog Devices AD8223ARZ-RL technical specifications.
| -3db Bandwidth | 200kHz |
| Bandwidth | 125kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 2GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 500uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 500uA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8223ARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
