
Single-supply instrumentation amplifier featuring 200kHz -3dB bandwidth and 60dB voltage gain. Offers 86dB common mode rejection ratio and 86dB power supply rejection ratio. Input offset voltage is 100µV with 12nA input bias current and 2GΩ input resistance. Operates from a 3V to 24V supply range, with a typical operating supply current of 650µA. Packaged in SOIC with tin/lead contact plating, suitable for -40°C to 85°C operation.
Analog Devices AD8223BR technical specifications.
| -3db Bandwidth | 200kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 2GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 650uA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Voltage Gain | 60dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8223BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
