
Single-supply instrumentation amplifier featuring a 200kHz -3dB bandwidth and 60dB voltage gain. Achieves 86dB common-mode rejection ratio (CMRR) and 96dB power supply rejection ratio (PSRR). Offers a low input bias current of 12nA and input offset voltage of 25µV. Operates from a minimum dual supply voltage of 2V up to a maximum of 12V, with a single supply range of 3V to 24V. Housed in an 8-pin MSOP package with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8223BRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 200kHz |
| Bandwidth | 200kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Height | 0.85mm |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 2GR |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 96dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Voltage Gain | 60dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8223BRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
