
Single-supply instrumentation amplifier featuring a 200kHz -3dB bandwidth and 125kHz bandwidth. Offers high 86dB common mode rejection ratio and power supply rejection ratio. Input offset voltage is 25µV with 12nA input bias current and 2GΩ input resistance. Operates from a 2V to 24V supply range with a 500µA operating supply current. Packaged in MSOP with a 0.2V/µs slew rate and 60dB voltage gain.
Analog Devices AD8223BRMZ-R7 technical specifications.
| -3db Bandwidth | 200kHz |
| Bandwidth | 125kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 2GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 500uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 500uA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8223BRMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
