
Dual-channel, JFET input instrumentation amplifier featuring rail-to-rail output. Achieves 1.5MHz -3dB bandwidth and 1.5MHz gain bandwidth product. Offers 86dB common mode rejection ratio and 96dB power supply rejection ratio. Input offset voltage is 300µV with 25pA input bias current. Operates from ±2.25V to ±18V dual supplies or 4.5V to 36V single supplies. Delivers 15mA output current per channel with a 2V/µs slew rate. Housed in a 4.1mm x 4.1mm x 0.95mm VQFN package.
Analog Devices AD8224ACPZ-WP technical specifications.
| -3db Bandwidth | 1.5MHz |
| Bandwidth | 1.5MHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.5MHz |
| Height | 0.95mm |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 300uV |
| Input Resistance | 10000GR |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 750uA |
| Output Current per Channel | 15mA |
| Package Quantity | 64 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 96dB |
| Quiescent Current | 750uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 750uA |
| Voltage Gain | 60dB |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8224ACPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
