
Dual-channel, JFET input instrumentation amplifier featuring rail-to-rail output. Achieves 1.5MHz -3dB bandwidth and 800kHz bandwidth with a 2V/µs slew rate. Offers 86dB common mode rejection ratio and 300µV input offset voltage. Operates from a minimum supply voltage of 2.25V (dual) or 4.5V (single) up to 18V (dual) or 36V (single). Low input bias current of 25pA and 750µA quiescent current. Available in a VQFN package.
Analog Devices AD8224HACPZ-R7 technical specifications.
| -3db Bandwidth | 1.5MHz |
| Bandwidth | 800kHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 750uA |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 750uA |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 750uA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8224HACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
