
Dual-channel JFET input instrumentation amplifier featuring rail-to-rail output and a 1.5MHz -3dB bandwidth. Offers 800kHz bandwidth, 86dB CMRR, and 300µV input offset voltage. Operates from ±2.25V to ±9V or 4.5V to 36V single supply, with 750µA quiescent current. Delivers 15mA output current per channel and 60dB voltage gain. Packaged in VQFN with tin, matte contact plating, suitable for -40°C to 85°C operation.
Analog Devices AD8224HACPZ-RL technical specifications.
| -3db Bandwidth | 1.5MHz |
| Bandwidth | 800kHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 300uV |
| Input Resistance | 10000GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 750uA |
| Output Current per Channel | 15mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Quiescent Current | 750uA |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 750uA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8224HACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
