Dual-channel, JFET input, rail-to-rail instrumentation amplifier featuring a 1.5MHz -3dB bandwidth and 60dB voltage gain. Offers 300µV input offset voltage and 10pA input bias current for high precision measurements. Operates from a 2.25V to 18V dual supply or 4.5V to 36V single supply, with a typical quiescent current of 750µA. Achieves 86dB common mode rejection ratio and a 2V/µs slew rate. Housed in a VQFN package with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8224HBCPZ-WP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1.5MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 750uA |
| Output Current per Channel | 15mA |
| Package Quantity | 64 |
| Packaging | Tray |
| Quiescent Current | 750uA |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8224HBCPZ-WP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
