
Precision instrumentation amplifier featuring a fixed gain of 5, a 900kHz -3dB bandwidth, and 86dB common mode rejection ratio. This single-channel IC offers a low input bias current of 1.2nA and an input offset voltage of 50µV, with a high input resistance of 10GR. Operating from a wide supply voltage range of 1.7V to 36V, it delivers an output current of 18mA per channel. The component is housed in a compact SOIC package, suitable for applications operating between -40°C and 85°C.
Analog Devices AD8225ARZ technical specifications.
| -3db Bandwidth | 900kHz |
| Bandwidth | 900kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Height | 1.5mm |
| Input Bias Current | 1.2nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 10GR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.4V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.2mA |
| Output Current per Channel | 18mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 1.05mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 1.05mA |
| Voltage Gain | 13.98dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8225ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
