
Precision instrumentation amplifier featuring a fixed gain of 5, a 900kHz -3dB bandwidth, and a 5V/µs slew rate. Offers 86dB common mode rejection ratio (CMRR) and 90dB power supply rejection ratio (PSRR). Input bias current is 1.2nA with a 50µV input offset voltage and 10 GΩ input resistance. Operates from ±1.7V to ±18V dual supply or 3.4V to 36V single supply. Packaged in a SOIC case with tin, matte contact plating.
Analog Devices AD8225ARZ-R7 technical specifications.
| -3db Bandwidth | 900kHz |
| Bandwidth | 900kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 1.2nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 10GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.4V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.2mA |
| Output Current per Channel | 18mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 1.05mA |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 1.2mA |
| Voltage Gain | 13.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8225ARZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
