
Precision instrumentation amplifier with a fixed gain of 5, featuring a 900kHz -3dB bandwidth and 5V/µs slew rate. Offers exceptional accuracy with a 50µV input offset voltage and 1.2nA input bias current, supported by a high 86dB common mode rejection ratio. Operates from a wide supply voltage range of 1.7V to 36V, with a low 1.2mA operating supply current. Packaged in a 2500-piece tape and reel in a SOIC package, this RoHS compliant component is suitable for demanding applications.
Analog Devices AD8225ARZ-RL technical specifications.
| -3db Bandwidth | 900kHz |
| Bandwidth | 900kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 1.2nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 10GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.4V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.2mA |
| Output Current per Channel | 18mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 1.05mA |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 1.2mA |
| Voltage Gain | 13.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8225ARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
