
Instrumentation amplifier featuring a wide supply range from 1.1V to 36V, with rail-to-rail output. Offers a 1.5MHz -3dB bandwidth and 1.5MHz gain bandwidth product. Achieves a high 105dB common mode rejection ratio and 200µV input offset voltage. Operates with a low 400µA supply current and provides 13mA output current per channel. Packaged in a compact MSOP for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8226ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1.5MHz |
| Bandwidth | 1.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 0.95mm |
| Input Bias Current | 27nA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 800MR |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 13mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 325uA |
| Voltage Gain | 60dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8226ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
