Instrumentation amplifier featuring a wide supply range from 1.1V to 36V, with a rail-to-rail output. Offers a 1.5MHz -3dB bandwidth and a high 105dB common mode rejection ratio. Input offset voltage is 200µV with 27nA input bias current and 800MΩ input resistance. This single-channel amplifier operates with a typical supply current of 350µA and a slew rate of 0.6V/µs. Packaged in MSOP for surface mounting, it supports a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8226ARMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1.5MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 1.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 105dB |
| Contact Plating | Gold |
| Input Bias Current | 27nA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 800MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 13mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 800MR |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 350uA |
| Voltage Gain | 60dB |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8226ARMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
