Instrumentation amplifier featuring a wide supply range from 1.1V to 36V, with rail-to-rail output. Delivers a 1.5MHz -3dB bandwidth and 60dB voltage gain. Offers a high Common Mode Rejection Ratio of 105dB and low input bias current of 27nA. Surface mountable in a SOIC package, this single-channel amplifier operates with a typical supply current of 325uA and a slew rate of 0.6V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8226ARZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1.5MHz |
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 105dB |
| Input Bias Current | 27nA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 800MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 13mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 800MR |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 325uA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8226ARZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
