Instrumentation amplifier with rail-to-rail output, offering a wide supply range from 1.3V to 36V. Features a 1.5MHz -3dB bandwidth and 1.5MHz gain bandwidth product. Achieves a high Common Mode Rejection Ratio (CMRR) of 105dB and a low input offset voltage of 200µV. Operates with a maximum supply current of 350µA and includes a 13mA output current per channel. Packaged in an MSOP for surface mounting, this single-channel amplifier is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8226BRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1.5MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 1.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 0.95mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 800MR |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 350uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 13mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Voltage | 18V |
| Voltage Gain | 60dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8226BRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
