Single-channel instrumentation amplifier featuring a wide supply range from 1.3V to 36V (dual supply) or 2.6V to 36V (single supply). Achieves a 105dB common mode rejection ratio and a 1.5MHz -3dB bandwidth, with a 160kHz bandwidth at 60dB gain. Offers rail-to-rail output, 200µV input offset voltage, and 800MΩ input resistance. Packaged in MSOP for surface mounting, with gold contact plating and RoHS compliance.
Analog Devices AD8226BRMZ-R7 technical specifications.
| -3db Bandwidth | 1.5MHz |
| Bandwidth | 160kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 105dB |
| Contact Plating | Gold |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 800MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 13mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 400uA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8226BRMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
