Single-channel instrumentation amplifier featuring a wide supply range from 1.3V to 36V (dual supply) or 2.6V to 36V (single supply). Offers a 1.5MHz -3dB bandwidth and 160kHz bandwidth with a high 105dB common mode rejection ratio. Input offset voltage is 200µV with 20nA input bias current and 800MΩ input resistance. This surface mount device, packaged in MSOP, operates from -40°C to 125°C and delivers 13mA output current per channel.
Analog Devices AD8226BRMZ-RL technical specifications.
| -3db Bandwidth | 1.5MHz |
| Bandwidth | 160kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 105dB |
| Contact Plating | Gold |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 800MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 13mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 400uA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8226BRMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
