
High-performance instrumentation amplifier featuring a wide supply range from 2.6V to 36V (single) or ±1.3V to ±18V (dual). Offers a 1.5MHz -3dB bandwidth and 160kHz bandwidth, with a high Common Mode Rejection Ratio (CMRR) of 105dB. This single-channel, rail-to-rail output amplifier boasts a low input offset voltage of 200µV and input bias current of 20nA, with an input resistance of 800MΩ. Designed for surface mount applications in a SOIC package, it operates from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices AD8226BRZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8226BRZ-RL technical specifications.
| -3db Bandwidth | 1.5MHz |
| Bandwidth | 160kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 105dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 800MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 13mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 400uA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8226BRZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
