
Instrumentation amplifier featuring a wide supply range from 1.5V to 36V, with rail-to-rail output. Offers a 200kHz bandwidth and 250kHz -3dB bandwidth, 100dB common mode rejection ratio, and 60dB voltage gain. Input characteristics include 200µV input offset voltage and 20nA input bias current, with 60kΩ input resistance. Operates with 400µA supply current and a 0.6V/µs slew rate. Packaged in MSOP for surface mounting, this single-channel IC is RoHS compliant and suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Analog Devices AD8227ARMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8227ARMZ-R7 technical specifications.
| -3db Bandwidth | 250kHz |
| Bandwidth | 200kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Gold |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 60kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 13mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 60kR |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 400uA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8227ARMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
