Single-channel instrumentation amplifier featuring a wide supply range from 1.5V to 36V, with rail-to-rail output. Offers a 200kHz bandwidth and 250kHz -3dB bandwidth, achieving 100dB common mode rejection ratio. Input offset voltage is 200µV with 20nA input bias current and 60kΩ input resistance. Operates with 400µA supply current and provides 13mA output current per channel. Surface mountable in an MSOP package, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8227ARMZ-RL technical specifications.
| -3db Bandwidth | 250kHz |
| Bandwidth | 200kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Gold |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 60kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 13mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 400uA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8227ARMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
