
Instrumentation amplifier with a wide supply range (1.5V to 36V) and rail-to-rail output. Features a 250kHz -3dB bandwidth, 100dB common mode rejection ratio, and 200µV input offset voltage. Operates with a 400µA supply current and offers a 60dB voltage gain. This single-channel, surface-mount device is housed in an SOIC package.
Analog Devices AD8227ARZ-R7 technical specifications.
| -3db Bandwidth | 250kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 60kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 13mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 60kR |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8227ARZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
