
Instrumentation amplifier featuring a wide supply range from 1.5V to 36V, with a rail-to-rail output. Offers a 250kHz -3dB bandwidth and 100dB common mode rejection ratio. This single-channel amplifier boasts a 200µV input offset voltage and 20nA input bias current. Designed for surface mounting in an MSOP package, it operates from -40°C to 125°C.
Analog Devices AD8227BRMZ technical specifications.
| -3db Bandwidth | 250kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 250kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 250kHz |
| Height | 0.95mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 60kR |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 600uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 13mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Voltage Gain | 60dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8227BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
