
Instrumentation amplifier featuring a wide supply range from 1.5V to 36V, with rail-to-rail output. Delivers a 250kHz -3dB bandwidth and 100dB common mode rejection ratio. Offers a low input bias current of 27pA and 200µV input offset voltage. Operates with a maximum supply current of 600µA and provides 13mA output current per channel. Packaged in a surface-mount SOIC with a 60dB voltage gain.
Analog Devices AD8227BRZ technical specifications.
| -3db Bandwidth | 250kHz |
| Bandwidth | 250kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 250kHz |
| Height | 1.5mm |
| Input Bias Current | 27pA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 60kR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 600uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 13mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Voltage Gain | 60dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8227BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
