
Instrumentation amplifier featuring a wide supply range from 1.5V to 36V, with rail-to-rail output. Achieves 100dB common mode rejection ratio and a 250kHz -3dB bandwidth. Offers a low input offset voltage of 200µV and input bias current of 20nA. Designed for surface mount applications in a SOIC package, this single-channel amplifier operates with 400µA supply current and provides 13mA output current per channel.
Analog Devices AD8227BRZ-R7 technical specifications.
| -3db Bandwidth | 250kHz |
| Bandwidth | 200kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 60kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 13mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 400uA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8227BRZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
