
Precision instrumentation amplifier featuring fixed gain of 10 or 100, with a 650kHz -3dB bandwidth. Offers 100dB common mode rejection ratio and 104dB power supply rejection ratio. Boasts low input bias current of 500pA and input offset voltage of 90µV, with 100GΩ input resistance. Operates from a 2.3V to 18V dual supply, consuming 1mA quiescent current. Packaged in a 3.2mm x 3.2mm x 0.95mm MSOP.
Analog Devices AD8228ARMZ technical specifications.
| -3db Bandwidth | 650kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 650kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 650kHz |
| Height | 0.95mm |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 90uV |
| Input Resistance | 100GR |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 18mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 104dB |
| Quiescent Current | 850uA |
| Reach SVHC Compliant | No |
| Resistance | 100GR |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8228ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
