
Precision instrumentation amplifier with a fixed gain of 10 or 100, offering a 650kHz -3dB bandwidth. Features a low input bias current of 500pA and 100dB common mode rejection ratio. Operates from a 2.3V to 36V supply range, with a maximum dual supply voltage of 18V. Housed in an MSOP package with tin, matte contact plating.
Analog Devices AD8228ARMZ-R7 technical specifications.
| -3db Bandwidth | 650kHz |
| Bandwidth | 650kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 90uV |
| Input Resistance | 100GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 18mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 104dB |
| Quiescent Current | 850uA |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8228ARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
