
Precision instrumentation amplifier with a fixed gain of 10 or 100, featuring a 650kHz -3dB bandwidth and 1.5nA input bias current. Offers 100dB common mode rejection ratio and 90µV input offset voltage. Operates from a 2.3V to 18V dual supply, with a 1mA operating supply current and 2.5V/µs slew rate. Housed in a 5mm x 4mm x 1.5mm SOIC package with tin, matte contact plating.
Analog Devices AD8228ARZ technical specifications.
| -3db Bandwidth | 650kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 650kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 650kHz |
| Height | 1.5mm |
| Input Bias Current | 1.5nA |
| Input Offset Voltage (Vos) | 90uV |
| Input Resistance | 100GR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5nA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 18mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 104dB |
| Quiescent Current | 850uA |
| Reach SVHC Compliant | No |
| Resistance | 100GR |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8228ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
