
Precision instrumentation amplifier with fixed gain of 10 or 100, offering a 650kHz -3dB bandwidth. Features low input bias current of 600pA and 90µV input offset voltage. Operates from a 2.3V to 18V supply range with a maximum supply current of 1.2mA. Achieves 100dB common mode rejection ratio and 106dB power supply rejection ratio. Packaged in a 3.2mm x 3.2mm x 0.95mm MSOP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8228BRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 650kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 650kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 650kHz |
| Height | 0.95mm |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 90uV |
| Input Resistance | 100GR |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 18mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8228BRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
