
Precision instrumentation amplifier with fixed gain of 10 or 100, featuring a 650kHz -3dB bandwidth and 100dB common mode rejection ratio. Offers low input bias current of 400pA and input offset voltage of 90µV, with high 100GR input resistance. Operates from a 2.3V to 18V dual supply, consuming 1mA operating supply current. Delivers 18mA output current per channel with a 2.5V/µs slew rate, housed in an MSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8228BRMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 650kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 90uV |
| Input Resistance | 100GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 18mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 850uA |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8228BRMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
