
Precision instrumentation amplifier with a fixed gain of 10 or 100, offering a 650kHz -3dB bandwidth and 120dB common mode rejection ratio. Features low input bias current of 400pA and input offset voltage of 90µV, with high 100 GΩ input resistance. Operates from a 2.3V to 36V supply range, consuming 1mA quiescent current. Packaged in MSOP with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8228BRMZ-RL technical specifications.
| -3db Bandwidth | 650kHz |
| Bandwidth | 650kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 90uV |
| Input Resistance | 100GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 18mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 850uA |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8228BRMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
