
Precision instrumentation amplifier with fixed gain of 10 or 100, offering a 650kHz -3dB bandwidth and 2.5V/µs slew rate. Features low input bias current of 400pA, 90µV input offset voltage, and 100GΩ input resistance. Achieves 100dB common mode rejection ratio and 106dB power supply rejection ratio. Operates from a 2.3V to 18V supply range with a maximum supply current of 1.2mA. Packaged in a 5mm x 4mm x 1.5mm SOIC with tin, matte contact plating.
Analog Devices AD8228BRZ technical specifications.
| -3db Bandwidth | 650kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 650kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 650kHz |
| Height | 1.5mm |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 90uV |
| Input Resistance | 100GR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 18mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 850uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8228BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
