
Precision instrumentation amplifier offering a fixed gain of 10 or 100 with low gain drift. Features a 650kHz -3dB bandwidth, 100dB common mode rejection ratio, and 106dB power supply rejection ratio. Operates from a 2.3V to 36V supply range with a low 1mA operating supply current. Input bias current is 400pA, input offset voltage is 90µV, and input resistance is 100 GΩ. Packaged in a SOIC format on tape and reel.
Sign in to ask questions about the Analog Devices AD8228BRZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8228BRZ-RL technical specifications.
| -3db Bandwidth | 650kHz |
| Bandwidth | 650kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 90uV |
| Input Resistance | 100GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 18mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 850uA |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8228BRZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
