Instrumentation amplifier featuring 15MHz bandwidth and 15MHz gain bandwidth product. Offers 1 nV/√Hz low noise performance with a 100µV input offset voltage and 70nA input bias current. Operates from ±4V to ±17V dual supply with a 6.7mA operating supply current. Provides 86dB common mode rejection ratio and 35mA output current per channel. Surface mount and through-hole compatible in a SOIC package.
Analog Devices AD8229HRZ technical specifications.
| -3db Bandwidth | 15MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 15MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 15MHz |
| Height | 1.5mm |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.7mA |
| Output Current per Channel | 35mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Voltage Gain | 60dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8229HRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.