
Instrumentation amplifier featuring 1 nV/√Hz low noise and a 15MHz -3dB bandwidth. This single-channel IC offers a high common-mode rejection ratio of 86dB and a voltage gain of 60dB. Designed for surface mount and through-hole applications, it operates from a dual supply voltage range of 4V to 17V with a maximum operating temperature of 175°C. The amplifier provides an output current of 35mA per channel and a slew rate of 22V/µs.
Analog Devices AD8229HRZ-R7 technical specifications.
| -3db Bandwidth | 15MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Gold |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.7mA |
| Operating Supply Voltage | 17V |
| Output Current per Channel | 35mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8229HRZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
