
Precision instrumentation amplifier featuring 10µV input offset voltage and 150pA input bias current. Offers 110dB common mode rejection ratio and 120dB power supply rejection ratio. Operates with dual supply voltages from ±4V to ±8V, or single supply from 8V to 16V, with a maximum operating supply voltage of 16V. Bandwidth is 2kHz, slew rate is 2V/µs, and output current per channel is 15mA. Packaged in a 1.5mm height SOIC for surface mounting.
Analog Devices AD8230YRZ technical specifications.
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 2kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 304mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 15mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 304mW |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 2.7mA |
| Voltage Gain | 60dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8230YRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
