
Zero drift, digitally programmable instrumentation amplifier featuring a 2.7MHz bandwidth and 7MHz gain bandwidth product. This single-channel, surface-mount IC offers a 100dB common-mode rejection ratio and a low input bias current of 500pA. Operating from a dual supply voltage range of 1.5V to 3V, or a single supply of 3V to 6V, it provides an input offset voltage of 15µV and high input resistance of 10GΩ. The amplifier delivers 70mA output current per channel with a slew rate of 1.1V/µs, packaged in an LFCSP EP with a 4mm x 4mm footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8231ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 2.7MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 2.5V |
| Gain Bandwidth Product | 7MHz |
| Height | 0.95mm |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 10GR |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500pA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.1V/µs |
| Supply Current | 4.5mA |
| Unity Gain Bandwidth Product | 7MHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8231ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
