
Zero drift, digitally programmable instrumentation amplifier featuring a 2.7MHz bandwidth and 7MHz gain bandwidth product. Offers 100dB common mode rejection ratio and 100dB power supply rejection ratio. Input offset voltage is 15µV with 500pA input bias current and 10GΩ input resistance. Operates from a dual supply voltage range of 1.5V to 3V or a single supply of 3V to 6V, with a maximum operating temperature of 125°C. Surface mountable in an LFCSP EP package.
Analog Devices AD8231ACPZ-WP technical specifications.
| Bandwidth | 2.7MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Gain Bandwidth Product | 7MHz |
| Height | 0.95mm |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 10GR |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 70mA |
| Package Quantity | 64 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.1V/µs |
| Supply Current | 4mA |
| Unity Gain Bandwidth Product | 7MHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8231ACPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
