
Zero drift, digitally programmable instrumentation amplifier featuring a 700kHz bandwidth and 7MHz gain bandwidth product. Offers 100dB common mode rejection ratio and 100dB power supply rejection ratio. Designed for surface mount with a VQFN package, it boasts a low 15µV input offset voltage and 250pA input bias current. Operates from a 1.5V to 6V supply range with a 5mA operating supply current.
Analog Devices AD8231TCPZ-EP-R7 technical specifications.
| Bandwidth | 700kHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 7MHz |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 10GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 1.1V/µs |
| Supply Current | 5mA |
| Unity Gain Bandwidth Product | 7MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8231TCPZ-EP-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
