
Low-noise heart rate monitor IC, ideal for wearable applications. Features a 1.7 mm x 2.04 mm WLCSP package with 20 bottom terminals. Operates from a 1.7V to 3.5V supply voltage, with an industrial temperature grade ranging from -40°C to 85°C. Consumes a maximum of 50 µA.
Analog Devices AD8233ACBZ-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B20 |
| Width | 1.705 |
| Length | 2.04 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8233ACBZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.