
Micropower instrumentation amplifier featuring a 1-channel, 2-amplifier circuit. Achieves 110dB common mode rejection ratio with a 23kHz -3dB bandwidth and 9kHz bandwidth. Operates from 1.8V to 5.5V supply with a low 40µA operating supply current. Offers 25µV input offset voltage and 1pA input bias current. Surface mount WLCSP package with copper, tin, and silver contact plating.
Analog Devices AD8235ACBZ-P7 technical specifications.
| -3db Bandwidth | 23kHz |
| Bandwidth | 9kHz |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Copper, Tin, Silver |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 440GR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 40uA |
| Output Current per Channel | 55mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.009V/µs |
| Supply Current | 40uA |
| Voltage Gain | 46.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8235ACBZ-P7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
