
Micropower instrumentation amplifier featuring a 23kHz -3dB bandwidth and 40µA operating supply current. This single-channel, single-circuit amplifier offers a high 110dB common mode rejection ratio and 130dB power supply rejection ratio. Designed for surface mounting, it operates from 1.8V to 5.5V supply voltage and is housed in a compact MSOP package. Key specifications include a 10pA input bias current and 6mA output current per channel.
Analog Devices AD8236ARMZ technical specifications.
| -3db Bandwidth | 23kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 23kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 23kHz |
| Height | 0.95mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 3.5mV |
| Input Resistance | 440GR |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 40uA |
| Output Current per Channel | 6mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.011V/µs |
| Supply Current | 30uA |
| Voltage Gain | 46.02dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8236ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
