
Micropower, zero-drift, true rail-to-rail instrumentation amplifier featuring a 200kHz -3dB bandwidth and 6MHz gain bandwidth product. Offers a high 106dB common mode rejection ratio and 100dB power supply rejection ratio. Input offset voltage is 75µV with a low 250pA input bias current. Operates from 1.8V to 5.5V supply with a maximum supply current of 115µA. Surface mountable in a 0.95mm height MSOP package.
Analog Devices AD8237ARMZ technical specifications.
| -3db Bandwidth | 200kHz |
| Bandwidth | 200kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 106dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 6MHz |
| Height | 0.95mm |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 115uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 115uA |
| Output Current per Channel | 4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Supply Current | 115uA |
| Voltage Gain | 60dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8237ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
