
Micropower, zero-drift instrumentation amplifier featuring true rail-to-rail input and output. Achieves 106dB common mode rejection ratio with a low input bias current of 250pA and 75µV input offset voltage. Offers a 20kHz bandwidth and 0.15V/µs slew rate, with a voltage gain of 60dB. Operates from 1.8V to 5.5V supply voltages, consuming only 115µA operating supply current. Surface mountable in an MSOP package, this RoHS compliant component is suitable for a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD8237ARMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8237ARMZ-R7 technical specifications.
| -3db Bandwidth | 200kHz |
| Bandwidth | 20kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 106dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 115uA |
| Output Current per Channel | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Supply Current | 115uA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8237ARMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
