
Dual operational amplifier featuring rail-to-rail output and FET input. Offers a 19MHz -3dB bandwidth and 10MHz gain bandwidth product. Achieves a 35V/µs slew rate with 44mA output current per channel. Operates from a 1.5V to 18V dual supply or 3V to 36V single supply. Features low input bias current of 1.3pA and 14nV/sqrt Hz input voltage noise density. Surface mountable in an MSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD823AARMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 19MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1.3pA |
| Input Offset Voltage (Vos) | 3.5mV |
| Input Voltage Noise Density | 14nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 6.3mA |
| Output Current per Channel | 44mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 6.3mA |
| RoHS Compliant | Yes |
| Slew Rate | 35V/µs |
| Voltage Gain | 104.86dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD823AARMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
