
Dual rail-to-rail FET input operational amplifier featuring a 19MHz -3dB bandwidth and 10MHz gain bandwidth product. This surface mount amplifier offers a 35V/µs slew rate and 44mA output current per channel. With a low input bias current of 1.3pA and 14nV/√Hz input voltage noise density, it operates from a 1.5V to 18V dual supply or 3V to 36V single supply. The amplifier provides 70dB common mode rejection ratio and power supply rejection ratio, with a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD823AARZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 19MHz |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1.3pA |
| Input Offset Voltage (Vos) | 3.5mV |
| Input Voltage Noise Density | 14nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6.3mA |
| Output Current per Channel | 44mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 6.3mA |
| RoHS Compliant | Yes |
| Slew Rate | 35V/µs |
| Technology | BIFET |
| Voltage Gain | 104.86dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD823AARZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
