
Dual operational amplifier featuring rail-to-rail FET input, a 16 MHz bandwidth, and a 25 V/µs slew rate. This industrial-grade integrated circuit operates across a -40°C to 85°C temperature range, with a nominal supply voltage of ±15V and a maximum supply current of 8.4mA. The voltage-feedback architecture offers a minimum voltage gain of 12000 and a nominal common-mode reject ratio of 76. Packaged in an 8-terminal DIP, it provides two amplifier functions with a maximum input offset voltage of 3500µV and a low average bias current of 30pA.
Analog Devices AD823ANZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 8.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 0.00003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00003 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 25 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 76 |
| Voltage Gain-Min | 12000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD823ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.