AD823 16MHz Rail-to-Rail FET Input Dual Amplifier Evaluation Board
Sign in to ask questions about the Analog Devices AD823AR-EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD823AR-EBZ technical specifications.
| Package/Case | SOIC |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 10MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 8.4mA |
| Operating Supply Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD823AR-EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.